This 18-contact unshrouded header is a right angle surface mount connector with a terminal pitch of 2.54mm and a maximum current rating of 5.4A per contact. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 475VAC. The header is available in a surface mount package and is suitable for use in a variety of applications.
Samtec TSM-109-01-S-DH-A-P technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 7.5mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TSM-109-01-S-DH-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.