The TSM-109-01-S-DV-P-TR150 is a 2-row straight-contact connector with a maximum current rating of 7A and a maximum voltage rating of 475V AC. It has a maximum operating temperature range of -55°C to 125°C and is available in a tape and reel packaging. The connector features a black housing and gold-plated contacts with a bronze base material. It has a pitch of 2.54mm and a length of 22.86mm, with a depth of 5.08mm.
Samtec TSM-109-01-S-DV-P-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 22.86mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-109-01-S-DV-P-TR150 to view detailed technical specifications.
No datasheet is available for this part.