Unshrouded header with 9 positions and 1 row, featuring a 2.54mm pitch. This male pin connector offers gold-plated bronze contacts with a square shape and a 7A max current rating. Designed for surface mount (SMD) termination with solder, it operates within a -55°C to 125°C temperature range and has a 475V AC max voltage rating. The black polymer housing and insulation meet UL94 V-0 flammability standards.
Samtec TSM-109-01-S-SV-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-109-01-S-SV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.