Right-angle, unshrouded header with 9 positions and 1 row, featuring male pin contacts with gold plating over bronze for superior mating. This component offers a 2.54mm pitch, a maximum current rating of 7A, and operates within a temperature range of -55°C to 125°C. Designed for surface-mount termination with a solder connection, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The black polymer insulation and housing ensure durability, with a maximum AC voltage rating of 475V.
Samtec TSM-109-02-L-SH-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.46mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-109-02-L-SH-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.