
The TSM-110-01-L-DH-004 is a 20-position rectangular connector with 2 rows and 19 pins loaded. It features a maximum operating temperature of 125°C and is lead-free. The connector has a contact finish of gold and a contact material of bronze. It is made with a polymer insulation material and has a black insulation color. The connector is packaged in a rail/Tube format and is compliant with RoHS regulations.
Samtec TSM-110-01-L-DH-004 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-01-L-DH-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.