
This 20-contact rectangular connector features a 2.54mm pitch and is rated for a maximum current of 7A and a maximum voltage of 475V. It has a temperature range of -55°C to 125°C and is available in a rail/tube packaging. The connector is made with a bronze contact material and has a gold plating. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Samtec TSM-110-01-L-DH-A-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.09mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-01-L-DH-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
