
The TSM-110-01-L-DH-K-TR is a 20-position 2-row shrouded header from Samtec. It features a contact finish of gold on mating contacts, made of bronze with a gold plating. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and compliant with UL94 V-0 flammability rating. The header is packaged in tape and reel and is suitable for surface mount applications.
Samtec TSM-110-01-L-DH-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-01-L-DH-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.