
Right-angle, unshrouded male pin header with 20 positions and 2 rows on a 2.54mm pitch. Features gold-plated bronze square contacts for mating, a polymer insulation material, and a maximum current rating of 7A. Operates within a temperature range of -55°C to 125°C and has a maximum AC voltage rating of 475V. The component is lead-free, RoHS compliant, and has a UL94 V-0 flammability rating, supplied in rail/tube packaging.
Samtec TSM-110-01-L-DH-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.09mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-01-L-DH-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.