
Unshrouded header, 20 positions, 2 rows, 0.1-inch pitch and row spacing. Features male pin contact type with square shape, bronze contact material, and gold contact finish for mating. Termination is solder, with surface mount capability. Insulation material is black polymer, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C.
Samtec TSM-110-01-L-DV-P technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-01-L-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.