
Unshrouded header with 10 positions and a 2.54mm pitch, featuring male pin contacts with gold plating over bronze for superior mating performance. This straight, top-entry, surface-mount device offers a 2.54mm depth and is constructed with a black polymer insulation material, rated UL94 V-0 for flammability. Operating within a temperature range of -55°C to 125°C, it supports a maximum AC voltage rating of 475V and is RoHS compliant.
Samtec TSM-110-01-L-SV-008 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-01-L-SV-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.