
Unshrouded header, right-angle orientation, with 20 positions and 2 rows on a 2.54mm pitch. Features male pin contacts with gold plating over bronze, square contact shape, and a solder termination. Insulation material is black polymer, housing color is black, and it operates within a -55°C to 125°C temperature range. Rated for 475V AC, this lead-free component is UL94 V-0 flammability rated and supplied in a rail/tube package.
Samtec TSM-110-01-S-MT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.09mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-01-S-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
