Unshrouded header with 20 positions and 2 rows, featuring a 2.54mm pitch. This surface mount component offers side entry with a solder termination. Constructed with bronze contacts and tin plating, it boasts a male pin contact type and a 0.23-inch mating length. The black polymer insulation is UL94 V-0 rated, operating from -55°C to 105°C.
Samtec TSM-110-01-T-DH technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-01-T-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.