20-position, 2-row unshrouded header with 2.54mm pitch for board-to-board applications. Features male pin contacts made of bronze with tin plating, a 0.23-inch mating length, and a 7A max current rating. Operates across a -55°C to 105°C temperature range with a 475V AC max voltage rating. Vertical, top-entry surface mount termination with a 5.08mm depth and 25.4mm length. Black housing and lead-free construction ensure RoHS compliance.
Samtec TSM-110-01-T-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-01-T-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.