Unshrouded header with 20 male pin contacts on a 2.54mm pitch. Features straight orientation, solder termination, and straddle mount, edge, board mounting. Constructed with bronze contact material and tin plating, offering a 475V AC max voltage rating. Operates within a -55°C to 105°C temperature range and boasts UL94 V-0 flammability rating. Black polymer insulation and housing ensure durability.
Samtec TSM-110-01-T-EM technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-01-T-EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.