
Unshrouded header with 10 positions and a 2.54mm pitch. Features male pin contacts with tin plating and bronze material, suitable for solder termination. Rated for 7A max current and 475V AC max voltage, operating between -55°C and 105°C. The straight, surface mount device is housed in black polymer with a UL94 V-0 flammability rating, supplied on tape and reel.
Samtec TSM-110-01-T-SV-A-P-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-01-T-SV-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.