This 10-contact surface mount header features a 2.54mm pitch and is constructed with lead-free materials. The contact material is bronze with a gold plating. It is designed for surface mount applications and is available on tape and reel packaging. The header is compliant with RoHS regulations and is suitable for use in a variety of electronic assemblies.
Samtec TSM-110-02-L-SH-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-02-L-SH-TR to view detailed technical specifications.
No datasheet is available for this part.