This right angle connector features a bronze contact material with gold plating, and is rated for a maximum current of 7A and a maximum voltage of 475V AC. It has a packaging style of tape and reel and a termination method of solder. The connector has a length of 25.4mm and a depth of 13.46mm, with a housing color of black. It is designed to operate over a temperature range of -55°C to 125°C.
Samtec TSM-110-02-LM-SH-A-P-TR275 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.46mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSM-110-02-LM-SH-A-P-TR275 to view detailed technical specifications.
No datasheet is available for this part.