20-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, top-entry SMD termination with a solder cup. Male pin contacts are made of bronze with tin plating, offering a mating contact finish of tin. The black polymer insulation material has a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C and has a maximum voltage rating of 475V AC. Supplied in rail/tube packaging.
Samtec TSM-110-03-T-DV technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-03-T-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.