This 10-position surface mount header features a square contact shape and a male pin contact type. It is made from bronze with a gold mating finish and has a black polymer insulation material. The header is lead free and compliant with UL94 V-0 flammability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in a rail/Tube packaging and is suitable for surface mount applications.
Samtec TSM-110-04-F-SV-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-04-F-SV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.