Unshrouded header with 11 positions and 1 row, featuring a 2.54mm pitch. This right-angle, side-entry component utilizes male pin contacts with a square shape and tin plating over bronze for mating. Designed for surface-mount technology with solder termination, it operates within a temperature range of -55°C to 105°C and boasts a 475V AC maximum voltage rating. The black polymer insulation material is UL94 V-0 rated, and the product is lead-free and RoHS compliant, supplied in tape and reel packaging.
Samtec TSM-111-01-T-SH-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-111-01-T-SH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.