
Unshrouded header with 11 male pin contacts on a 2.54mm pitch. Features tin-plated bronze contacts with a square shape, suitable for solder termination. This straight, surface-mount device has a black polymer insulation and housing, operating within a -55°C to 105°C temperature range and rated for 475V AC. Packaged on tape and reel, it meets UL94 V-0 flammability standards and is RoHS compliant.
Samtec TSM-111-01-T-SV-P-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-111-01-T-SV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.