This 11-position shrouded surface mount header features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of bronze with a gold mating contact finish and has a square contact shape. It is lead free and compliant with UL94 V-0 flammability rating. The insulation material is polymer with a black color and is packaged in rail or tube packaging.
Samtec TSM-111-02-F-SV-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-111-02-F-SV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.