24-position, 2-row unshrouded header with male pin contacts. Features 2.54mm pitch and right-angle orientation for surface mount applications. Contacts are gold-plated bronze with a square shape, ensuring reliable mating. Operates within a -55°C to 125°C temperature range and rated for 475V AC. Housing and insulation are black polymer, UL94 V-0 flammability rated. Supplied on tape and reel for automated assembly.
Samtec TSM-112-01-L-DH-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.09mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-112-01-L-DH-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.