
24-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with gold plating for mating surfaces, offering a square contact shape. This right-angle surface-mount connector has a solder termination and a maximum operating temperature of 125°C. The black polymer insulation material is UL94 V-0 rated, and the component is lead-free and RoHS compliant.
Samtec TSM-112-01-L-DH-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.09mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-112-01-L-DH-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.