24-position, 2-row unshrouded header with 2.54mm pitch. Features straight, top-entry, surface-mount termination with gold-plated bronze contacts. Rated for 7A current and 475V AC/DC, operating between -55°C and 125°C. Housing is black, lead-free, and RoHS compliant, supplied in tube packaging.
Samtec TSM-112-01-L-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| Voltage Rating | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-112-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
