This right angle connector features a bronze contact material with gold plating, and is designed for high current applications with a maximum rating of 7A. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 475V AC. The connector is available in tape and reel packaging and is terminated with solder. Its dimensions include a length of 30.48mm and a depth of 10.92mm, with a housing color of black.
Samtec TSM-112-01-L-SH-A-P-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.92mm |
| Housing Color | Black |
| Length | 30.48mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSM-112-01-L-SH-A-P-TR150 to view detailed technical specifications.
No datasheet is available for this part.