Unshrouded header, 12 positions, 1 row, 2.54mm pitch, straight orientation, top entry, SMD termination. Features male pin contacts with gold plating over bronze for mating, square contact shape, and a 2.54mm depth. Operates from -55°C to 125°C with a 475V AC max voltage rating. Housing and insulation are black polymer, UL94 V-0 flammability rated. Lead-free and RoHS compliant, supplied in rail/tube packaging.
Samtec TSM-112-01-S-SV-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-112-01-S-SV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.