24-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with tin plating and a tin mating finish, designed for surface mount termination. This straight, top-entry connector offers a maximum current rating of 7A and a maximum AC voltage rating of 475V. Constructed with black polymer insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. Lead-free and RoHS compliant, it is supplied in rail/tube packaging.
Samtec TSM-112-01-T-DV-P technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-112-01-T-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.