
2.54mm pitch board-to-board connector featuring 24 male pin contacts arranged in 2 rows. This straight, surface mount terminal header offers a 7A max current rating and 475V max AC voltage rating. Constructed with bronze contacts plated in tin and a black polymer insulation material, it operates across a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Samtec TSM-112-01-TM-DV-A technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 30.48mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-112-01-TM-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.