
This Samtec TSM-112-02-L-SH-K-TR is a 12-contact unshrouded header with a right angle body orientation, suitable for surface mount applications. It has a terminal pitch of 2.54mm and measures 30.48mm in length, 15.49mm in depth, and 3.05mm in height. The header has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 5.4 amps per contact. It can withstand a maximum voltage rating of 475VAC and is terminated with solder.
Samtec TSM-112-02-L-SH-K-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 30.48 |
| Product Depth (mm) | 15.49 |
| Product Height (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 8.13mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-112-02-L-SH-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.