This 12-contact male shrouded header features a 2.54mm pitch and is constructed with lead-free materials. It is designed for surface mount applications and is available in bulk packaging. The header has a gold-plated contact surface and is compliant with RoHS regulations. It is not radiation hardened and is suitable for use in a variety of electronic assemblies.
Samtec TSM-112-02-S-SH-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-112-02-S-SH-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.