This right angle header features a contact material of bronze with a tin plating, and is available in a tape and reel packaging. The header has a length of 30.48mm and a pitch of 2.54mm. It is rated for a maximum current of 7A and a maximum voltage of 475V. The operating temperature range is from -55°C to 105°C.
Samtec TSM-112-04-T-SH-A-K-TR300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 30.48mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSM-112-04-T-SH-A-K-TR300 to view detailed technical specifications.
No datasheet is available for this part.