
This 26-contact, 2-row right angle male header features a bronze contact material with gold plating. It has a maximum current rating of 7A and a maximum voltage rating of 475V AC. The header is designed for surface mount applications and is available in rail or tube packaging. It is compliant with RoHS regulations and has a termination type of solder. The operating temperature range is from -55°C to 125°C.
Samtec TSM-113-01-S-DH-SL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.09mm |
| Gender | Male |
| Housing Color | Black |
| Length | 33.02mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-113-01-S-DH-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.