This 2-row straight-contact connector features bronze contacts with gold plating, a maximum current rating of 7A, and a maximum operating temperature of 125°C. It has a maximum voltage rating of 475V and is available in tape and reel packaging. The connector measures 33.02mm in length and 5.08mm in depth, with a pitch of 2.54mm and a termination of solder.
Samtec TSM-113-01-S-DV-P-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 33.02mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-113-01-S-DV-P-TR150 to view detailed technical specifications.
No datasheet is available for this part.