
Samtec TSM-113-01-TL-SH-A-P-TR technical specifications.
| Contact Plating | Tin, Lead |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-113-01-TL-SH-A-P-TR to view detailed technical specifications.
No datasheet is available for this part.