2.54mm pitch, right-angle, unshrouded header with 26 male pin contacts. Features tin-plated bronze contacts with a square shape, suitable for surface mount (SMD) termination via solder. Operates within a -55°C to 105°C temperature range and has a maximum voltage rating of 475V AC. The black polymer insulation is UL94 V-0 rated. Supplied in a rail/tube package.
Samtec TSM-113-02-T-DH technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 17.38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-113-02-T-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.