Unshrouded header, male pin contact type, 26 positions, 2 rows, 2.54mm pitch. Features tin-plated bronze contacts with a square shape and tin mating finish. Straight orientation, top entry SMD termination, and a 5.08mm depth. Constructed with a black polymer insulation material and housing, rated UL94 V-0 flammability. Operates within a -55°C to 105°C temperature range with a 475V AC max voltage rating. Packaged on tape and reel, lead-free, and RoHS compliant.
Samtec TSM-113-03-T-DV-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-113-03-T-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.