Unshrouded header with 28 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of bronze with tin plating ensure reliable connections. Straight orientation and surface mount termination facilitate easy integration. Operating temperature range from -55°C to 105°C, with a maximum voltage rating of 475V AC. UL94 V-0 rated polymer insulation in black, with a black housing.
Samtec TSM-114-02-T-DV-P technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-114-02-T-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.