14-position, single-row, unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with gold plating for mating. Straight, surface-mount termination with a solder style. Insulated with black polymer, rated UL94 V-0, and operates from -55°C to 125°C. Maximum voltage rating is 475V AC. Packaged on tape and reel.
Samtec TSM-114-03-S-SV-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-114-03-S-SV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.