Unshrouded header with 14 positions and a 2.54mm pitch. Features male pin contacts made of bronze with tin plating and a tin mating finish, offering a square contact shape. This straight, top-entry, surface-mount device has a 14-contact configuration and a single row. The black polymer insulation and housing are rated UL94 V-0, operating within a temperature range of -55°C to 105°C and a maximum voltage rating of 475V AC. Termination is via solder, and the component is RoHS compliant.
Samtec TSM-114-04-T-SV technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-114-04-T-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.