Samtec TSM-115-01-F-SH-A technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-115-01-F-SH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.