This 2-row right angle connector features a contact material of bronze with a tin plating, and is rated for a maximum current of 7A and a maximum voltage of 475V. It has a maximum operating temperature range of -55°C to 105°C and is packaged on tape and reel. The connector has a pitch of 2.54mm and is terminated with solder.
Samtec TSM-115-01-T-DH-P-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 15.09mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-115-01-T-DH-P-TR150 to view detailed technical specifications.
No datasheet is available for this part.