This 16-position shrouded surface mount header features a maximum operating temperature of 125°C and is compliant with RoHS regulations. The header is constructed with a bronze contact material and features a gold mating finish. The insulation material is a polymer with a black color. The header is packaged in a rail/Tube format and is suitable for surface mount applications.
Samtec TSM-116-01-F-SV-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-116-01-F-SV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.