Unshrouded header, right-angle, surface mount connector with 32 positions and 2 rows. Features male pin contacts made of bronze with gold plating for mating. Rated for 7A current and operates between -55°C and 125°C. Insulation is black polymer, UL94 V-0 flammability rated. Termination is solder, and it is RoHS compliant.
Samtec TSM-116-01-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-116-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.