Unshrouded header, 32 positions, 2 rows, 0.1-inch pitch, straight orientation, surface mount termination. Features male pin contacts with square shape, bronze material, and TIN mating finish. Black polymer insulation and housing, with a maximum operating temperature of 105°C and a voltage rating of 475V AC. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
Samtec TSM-116-01-T-DV-P technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-116-01-T-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.