This 18-position shrouded surface mount header features a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. It is lead free and RoHS compliant. The header is constructed with a bronze contact material and has a gold mating finish. It is suitable for surface mount applications.
Samtec TSM-118-01-F-SV-A-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-118-01-F-SV-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.