
Unshrouded header with 36 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This straight, top-entry surface mount connector utilizes male pin contacts made of bronze with tin plating, offering a contact mating length of 0.23 inches. The black housing is constructed from lead-free, RoHS-compliant materials. Operating within a temperature range of -55°C to 105°C, it has a maximum AC voltage rating of 475V and is supplied in rail/tube packaging.
Samtec TSM-118-01-T-DV-P technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.72mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-118-01-T-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.