Unshrouded header with 40 positions and 2 rows on a 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior mating performance. Rated for 7A current and 475V, with a maximum operating temperature of 125°C. Straight, top-entry SMD termination for solder mounting. Insulation is black polymer with UL94 V-0 flammability rating.
Samtec TSM-120-01-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| Voltage Rating | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-120-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.