
The Samtec TSM-120-01-S-DV-TR is a 40-contact, 2-row shrouded header with a 2.54mm pitch. It features a lead-free construction with gold plating on the contacts. The header is designed for surface mount applications and is available on tape and reel packaging. The TSM-120-01-S-DV-TR is compliant with RoHS regulations and does not contain any radiation-hardened materials. It is suitable for use in a variety of electronic assemblies and is available from Samtec.
Samtec TSM-120-01-S-DV-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-120-01-S-DV-TR to view detailed technical specifications.
No datasheet is available for this part.