This 2-row straight-contact connector features a bronze contact material with gold plating, and is designed for high-current applications with a maximum rating of 7A. The connector measures 63.5mm in length and 5.08mm in depth, with a black housing color. It is available in tape and reel packaging and is suitable for operating temperatures between -55°C and 125°C, with a maximum voltage rating of 475V AC.
Samtec TSM-125-01-L-DV-M-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 63.5mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-125-01-L-DV-M-TR150 to view detailed technical specifications.
No datasheet is available for this part.